AN15526A vs TDA8178S feature comparison

AN15526A Panasonic Electronic Components

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Part Package Code SFM
Package Description ,
Pin Count 3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 42 V
Supply Voltage-Min (Vsup) 12 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Source Content uid TDA8178S
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare AN15526A with alternatives

Compare TDA8178S with alternatives