AN5521 vs LA78045 feature comparison

AN5521 Panasonic Electronic Components

Buy Now Datasheet

LA78045 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP ON SEMICONDUCTOR
Part Package Code SFM
Package Description SIP-7
Pin Count 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZIP-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.07TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Power Supplies 24 V 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 24 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 3
Source Content uid LA78045
Package Code ZIP

Compare AN5521 with alternatives

Compare LA78045 with alternatives