AN7705SP
vs
SC1566IT-2.5
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
SEMTECH CORP
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
, SIP3,.1TB
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Panasonic
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
0.6 V
|
Dropout Voltage1-Nom |
1 V
|
0.35 V
|
Input Voltage Absolute-Max |
30 V
|
7 V
|
Input Voltage-Max |
16 V
|
5.5 V
|
Input Voltage-Min |
6 V
|
2.75 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Length |
6.5 mm
|
|
Line Regulation-Max |
0.05%
|
0.0075%
|
Load Regulation-Max |
0.1%
|
0.01%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
25 °C
|
-40 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Output Current1-Max |
1.2 A
|
3 A
|
Output Voltage1-Max |
5.15 V
|
2.55 V
|
Output Voltage1-Min |
4.85 V
|
2.45 V
|
Output Voltage1-Nom |
5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.4 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
5.5 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AN7705SP with alternatives
Compare SC1566IT-2.5 with alternatives