AN7705SP
vs
SPX1587AT-L-1.5
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PANASONIC CORP
|
SIPEX CORP
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
TO-263, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Panasonic
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1 V
|
1.2 V
|
Dropout Voltage1-Nom |
1 V
|
|
Input Voltage Absolute-Max |
30 V
|
|
Input Voltage-Max |
16 V
|
10 V
|
Input Voltage-Min |
6 V
|
3 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G3
|
Length |
6.5 mm
|
10.1854 mm
|
Line Regulation-Max |
0.05%
|
|
Load Regulation-Max |
0.1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
25 °C
|
-45 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Output Current1-Max |
1.2 A
|
3 A
|
Output Voltage1-Max |
5.15 V
|
1.53 V
|
Output Voltage1-Min |
4.85 V
|
1.47 V
|
Output Voltage1-Nom |
5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.4 mm
|
4.826 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
5.5 mm
|
8.4074 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AN7705SP with alternatives