AN87C196JV20
vs
C80C251SB16
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
LCC
|
DIP
|
Package Description |
PLASTIC, LCC-52
|
DIP, DIP40,.6
|
Pin Count |
52
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
Has ADC |
YES
|
NO
|
Address Bus Width |
16
|
18
|
Bit Size |
16
|
8
|
Clock Frequency-Max |
20 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
16
|
8
|
JESD-30 Code |
S-PQCC-J52
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
|
Length |
19.1262 mm
|
50.8 mm
|
Number of I/O Lines |
41
|
32
|
Number of Terminals |
52
|
40
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
UVPROM
|
|
Seated Height-Max |
4.57 mm
|
6.58 mm
|
Speed |
20 MHz
|
16 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
19.1262 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
3
|
CPU Family |
|
80251
|
Package Equivalence Code |
|
DIP40,.6
|
Power Supplies |
|
5 V
|
RAM (bytes) |
|
1024
|
ROM (words) |
|
0
|
Supply Current-Max |
|
80 mA
|
|
|
|
Compare AN87C196JV20 with alternatives
Compare C80C251SB16 with alternatives