AOCJY-20.000MHZ-F
vs
C4500F258SV033RFHC120MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
VECTRON INTERNATIONAL
|
Package Description |
DILCC5/6,1,350
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TRAY
|
TAPE AND REEL; SC CUT CRYSTAL
|
Aging |
0.1 PPM/YEAR
|
0.075 PPM/YEAR
|
Control Voltage-Max |
3.3 V
|
2.8 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.03%
|
0.02%
|
Frequency Stability-Voltage |
0.02 ppm
|
0.002 ppm
|
Input Power |
1.4 W
|
1 W
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
|
Operating Frequency-Max |
100 MHz
|
|
Operating Frequency-Min |
1 MHz
|
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
DILCC5/6,1,350
|
|
Physical Dimension |
25.4mm x 22.1mm x 12.7mm
|
25.4mm x 22.0mm x 11.3mm
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Warm-up Power |
3.6 W
|
3 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare AOCJY-20.000MHZ-F with alternatives
Compare C4500F258SV033RFHC120MHZ with alternatives