AP2509
vs
APS2509
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TELEDYNE TECHNOLOGIES INC
|
TELEDYNE TECHNOLOGIES INC
|
Package Description |
TO-8, 4 PIN
|
SMTO-8, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
7.5 dB
|
7.5 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
2.1
|
2.1
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AP2509 with alternatives
Compare APS2509 with alternatives