AP78L08YG-13
vs
ZSR800GTC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
DIODES INC
|
Part Package Code |
SOT-89
|
SOT-223
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Adjustability |
FIXED
|
FIXED
|
Input Voltage Absolute-Max |
30 V
|
20 V
|
Input Voltage-Max |
23 V
|
20 V
|
Input Voltage-Min |
10.5 V
|
10 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.175%
|
0.04%
|
Load Regulation-Max |
0.08%
|
0.03%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-20 °C
|
-55 °C
|
Output Current1-Max |
0.1 A
|
0.2 A
|
Output Voltage1-Max |
8.4 V
|
8.32 V
|
Output Voltage1-Min |
7.6 V
|
7.68 V
|
Output Voltage1-Nom |
8 V
|
8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
SOP
|
Package Equivalence Code |
TO-243
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
5%
|
4%
|
Width |
2.48 mm
|
3.5 mm
|
Base Number Matches |
1
|
2
|
Package Description |
|
SOP, SOT-223
|
Dropout Voltage1-Nom |
|
2 V
|
|
|
|
Compare AP78L08YG-13 with alternatives
Compare ZSR800GTC with alternatives