APT30D30BCTG
vs
SML30SUZ03BCR3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
22 Weeks
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY
Application
ULTRA FAST SOFT RECOVERY
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
TO-247
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
320 A
300 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
30 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Current-Max
250 µA
Reverse Recovery Time-Max
0.025 µs
0.065 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
JESD-609 Code
e3
Qualification Status
Not Qualified
Technology
AVALANCHE
Terminal Finish
TIN
Compare APT30D30BCTG with alternatives
Compare SML30SUZ03BCR3 with alternatives