APT6011B2VRG
vs
APT56M50L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TMAX-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Additional Feature |
FAST SWITCHING
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas) |
3000 mJ
|
1200 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
600 V
|
500 V
|
Drain Current-Max (ID) |
49 A
|
56 A
|
Drain-source On Resistance-Max |
0.11 Ω
|
0.1 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSIP-T3
|
R-PSFM-T3
|
JESD-609 Code |
e1
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
196 A
|
175 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-264AA
|
|
|
|
Compare APT6011B2VRG with alternatives
Compare APT56M50L with alternatives