AQA2010100R-30%50PPM/KNB8 vs CQA-N2010100R-30%50PPM/KNB4 feature comparison

AQA2010100R-30%50PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet

CQA-N2010100R-30%50PPM/KNB4 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature TRIMMABLE ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.75 mm 0.75 mm
Package Length 5.2 mm 5.2 mm
Package Style SMT SMT
Package Width 2.7 mm 2.7 mm
Packing Method TR, BLISTER, 13 INCH TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 TS 16949
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance -30% -30%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare AQA2010100R-30%50PPM/KNB8 with alternatives

Compare CQA-N2010100R-30%50PPM/KNB4 with alternatives