AR0135CS2C00SUEA0-DPBR
vs
AR0135CS2C00SUEA0-DRBR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
9 X 9 MM, IBGA-63
|
9 X 9 MM, IBGA-63
|
Manufacturer Package Code |
503AZ
|
503AZ
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
59 Weeks
|
62 Weeks
|
Date Of Intro |
2016-07-27
|
2016-07-27
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V
|
GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
9 mm
|
9 mm
|
Body Height |
1.39 mm
|
1.39 mm
|
Body Length or Diameter |
9 mm
|
9 mm
|
Dynamic Range |
71.1 dB
|
71.1 dB
|
Frame Rate |
54 fps
|
54 fps
|
Horizontal Pixel |
1280
|
1280
|
JESD-609 Code |
e1
|
e1
|
Master Clock |
50 MHz
|
50 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
90 mA
|
90 mA
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optical Format |
1/3 inch
|
1/3 inch
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Range |
0.40-1.50V
|
0.40-1.50V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
3.75 µm
|
3.75 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Supply Voltage-Max |
1.95 V
|
1.95 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
960
|
960
|
Base Number Matches |
2
|
2
|
|
|
|