AR1206FR-07249KL
vs
CRCW1206249KFKEAC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMT, 1206
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.05 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.55 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
249000 Ω
|
249000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
RATED AC VOLTAGE (V) : 200
|
|
|
|
Compare AR1206FR-07249KL with alternatives
Compare CRCW1206249KFKEAC with alternatives