ARJM21A1-547-BA-CW2
vs
ARJM21A1-547-BA-EW2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
15 Weeks
|
15 Weeks
|
Additional Feature |
STACKED, 2 PORT, 8-POSITION EACH
|
STACKED, 2 PORT, 8-POSITION EACH
|
Board Mounting Option |
HOLE .125-.137
|
HOLE .125-.137
|
Body Breadth |
1.004 inch
|
1.004 inch
|
Body Depth |
1.108 inch
|
1.108 inch
|
Body Length |
0.676 inch
|
0.676 inch
|
Connector Type |
RJ CONNECTOR
|
RJ CONNECTOR
|
Contact Gender |
FEMALE AND FEMALE
|
FEMALE AND FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2+2
|
2+2
|
Number of Ports |
2
|
2
|
Number of Rows Loaded |
1+1
|
1+1
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.27/4.06 mm
|
1.27/4.06 mm
|
Plating Thickness |
6u inch
|
6u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.12 inch
|
0.12 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
16
|
16
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ARJM21A1-547-BA-CW2 with alternatives
Compare ARJM21A1-547-BA-EW2 with alternatives