ARS50AL-LF vs AR50A feature comparison

ARS50AL-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

AR50A Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code O-PADB-W2 O-PEDB-N2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 50 A 50 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL END
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Package Description PLASTIC, AR, 2 PIN
Pin Count 2
Additional Feature LOW LEAKAGE CURRENT
Moisture Sensitivity Level 1
Reverse Recovery Time-Max 3 µs

Compare ARS50AL-LF with alternatives

Compare AR50A with alternatives