AS1117T-5.0
vs
ADP3338AKC-1.8-RL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
ANALOG DEVICES INC
|
Package Description |
TO-263, SMSIP3H,.55TB
|
SOP, SOT-223
|
Reach Compliance Code |
unknown
|
not_compliant
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.2 V
|
0.4 V
|
Dropout Voltage1-Nom |
1.1 V
|
0.19 V
|
Input Voltage Absolute-Max |
20 V
|
8.5 V
|
Input Voltage-Max |
12 V
|
8 V
|
Input Voltage-Min |
6.5 V
|
2.7 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G4
|
Length |
10.287 mm
|
6.5 mm
|
Line Regulation-Max |
0.01%
|
|
Load Regulation-Max |
0.015%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.8 A
|
1 A
|
Output Voltage1-Max |
5.1 V
|
1.8252 V
|
Output Voltage1-Min |
4.9 V
|
1.7748 V
|
Output Voltage1-Nom |
5 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.597 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.6 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
1.6%
|
Width |
9.04 mm
|
3.5 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-261AA
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
240
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AS1117T-5.0 with alternatives
Compare ADP3338AKC-1.8-RL with alternatives