AS1121S-2.5
vs
IRU1010-25CS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
SO-8
|
PLASTIC, SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
0.7 V
|
1.3 V
|
Input Voltage-Max |
30 V
|
7 V
|
Input Voltage-Min |
6 V
|
4.75 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.89 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
1 A
|
Output Voltage1-Max |
2.55 V
|
2.55 V
|
Output Voltage1-Min |
2.45 V
|
2.45 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.72 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
7 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.007%
|
Load Regulation-Max |
|
0.017%
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AS1121S-2.5 with alternatives
Compare IRU1010-25CS with alternatives