AS1359-BTTT-30 vs NCP114AMX310TBG feature comparison

AS1359-BTTT-30 ams

Buy Now Datasheet

NCP114AMX310TBG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMS AG ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.21 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.5 V 3.6 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
JESD-609 Code e3
Length 2.9 mm 1 mm
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 85 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.06 V 3.162 V
Output Voltage1-Min 2.94 V 3.038 V
Output Voltage1-Nom 3 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.6 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) NICKEL GOLD PALLADIUM
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1 mm
Base Number Matches 1 1
Package Description UDFN-4
Manufacturer Package Code 517CU
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.00589%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SOLCC4,.04,25
Packing Method TR
Technology CMOS

Compare AS1359-BTTT-30 with alternatives

Compare NCP114AMX310TBG with alternatives