AS176-59
vs
AS119-12
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
ALPHA INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
37.78 dBm
|
Insertion Loss-Max |
1.2 dB
|
1.2 dB
|
Operating Frequency-Max |
3000 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
VSWR-Max |
1.8
|
2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AS176-59 with alternatives
Compare AS119-12 with alternatives