AS2937M3-10 vs MCP1804T-A002I/DB feature comparison

AS2937M3-10 Sipex Corporation

Buy Now Datasheet

MCP1804T-A002I/DB Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP MICROCHIP TECHNOLOGY INC
Package Description LSOP, SOT-223
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 0.95 V
Dropout Voltage1-Nom 0.5 V 0.7 V
Input Voltage Absolute-Max 20 V 30 V
Input Voltage-Max 20 V 28 V
Input Voltage-Min 12 V 12 V
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e0 e3
Length 6.5024 mm 6.5 mm
Line Regulation-Max 0.1% 0.48%
Load Regulation-Max 0.1% 0.175%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.15 A
Output Voltage1-Max 10.5 V 10.2 V
Output Voltage1-Min 9.5 V 9.8 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 2%
Width 3.505 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer Microchip
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 30

Compare AS2937M3-10 with alternatives

Compare MCP1804T-A002I/DB with alternatives