AS431AR25SB
vs
AS431CR5SB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASTEC AMERICA INC
|
ASTEC AMERICA INC
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
,
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Length |
4.525 mm
|
4.525 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
2.53 V
|
2.536 V
|
Output Voltage-Min |
2.475 V
|
2.469 V
|
Output Voltage-Nom |
2.503 V
|
2.503 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
SOF
|
Package Equivalence Code |
TO-243
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
2.435 mm
|
2.435 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AS431AR25SB with alternatives
Compare AS431CR5SB with alternatives