Part Details for AS431AR25SB by Emerson Embedded Power
Overview of AS431AR25SB by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS431AR25SB
AS431AR25SB CAD Models
AS431AR25SB Part Data Attributes:
|
AS431AR25SB
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS431AR25SB
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431AR25SB
This table gives cross-reference parts and alternative options found for AS431AR25SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431AR25SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS431AR25S7 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | AS431AR25SB vs AS431AR25S7 |
TL431AQDBZR,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | AS431AR25SB vs TL431AQDBZR,215 |
TL431AIDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | AS431AR25SB vs TL431AIDG4 |
ATL431LIBQDBZRQ1 | Automotive, high-bandwidth, low-IQ programmable shunt regulator (pinout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | AS431AR25SB vs ATL431LIBQDBZRQ1 |
TL432BQDBZT | Adjustable Precision Shunt Regulator 3-SOT-23 -40 to 125 | Texas Instruments | AS431AR25SB vs TL432BQDBZT |
AS431CR5SB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431AR25SB vs AS431CR5SB |
AS431CR5SA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | AS431AR25SB vs AS431CR5SA |
ADR525ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AS431AR25SB vs ADR525ART-R2 |
TL431K-AF5-R | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | AS431AR25SB vs TL431K-AF5-R |
TL431IDT | Adjustable micropower shunt voltage reference | STMicroelectronics | AS431AR25SB vs TL431IDT |