AS6C1008-55SINTR vs AS6C1008-55PIN feature comparison

AS6C1008-55SINTR Alliance Memory Inc

Buy Now Datasheet

AS6C1008-55PIN Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIANCE MEMORY INC ALLIANCE MEMORY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 20 Weeks 16 Weeks
Samacsys Manufacturer Alliance Memory Alliance Memory
Access Time-Max 55 ns 55 ns
Additional Feature LG_MAX
I/O Type COMMON
JESD-30 Code R-PDSO-G32 R-PDIP-T32
Length 20.75 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP32,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 2.997 mm 3.937 mm
Standby Current-Max 0.00003 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 11.303 mm 15.24 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 32
JESD-609 Code e3/e6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish PURE MATTE TIN/TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AS6C1008-55SINTR with alternatives

Compare AS6C1008-55PIN with alternatives