AS7C1026B-15JINTR
vs
PDM41532SA15SOTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
PARADIGM TECHNOLOGY INC
|
Part Package Code |
SOJ
|
|
Package Description |
SOJ,
|
,
|
Pin Count |
44
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
8 Weeks
|
|
Access Time-Max |
15 ns
|
15 ns
|
JESD-30 Code |
R-PDSO-J44
|
R-PDSO-J44
|
JESD-609 Code |
e3/e6
|
|
Length |
28.575 mm
|
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
65536 words
|
131072 words
|
Number of Words Code |
64000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX16
|
128KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Seated Height-Max |
3.7592 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
2
|
Number of Ports |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AS7C1026B-15JINTR with alternatives
Compare PDM41532SA15SOTR with alternatives