AS7C31026B-15TC vs AS7C31026B-15TIN feature comparison

AS7C31026B-15TC Alliance Semiconductor Corporation

Buy Now Datasheet

AS7C31026B-15TIN Alliance Memory Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ALLIANCE MEMORY INC
Part Package Code TSOP2
Package Description 10.20 X 18.40 MM, TSOP2-44
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Length 18.415 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP
Package Equivalence Code TSOP44,.46,32 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.005 A 0.005 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 2
Factory Lead Time 8 Weeks

Compare AS7C31026B-15TC with alternatives

Compare AS7C31026B-15TIN with alternatives