AS7C34096A-10TCNTR vs AS7C34096A-10JIN feature comparison

AS7C34096A-10TCNTR Alliance Memory Inc

Buy Now Datasheet

AS7C34096A-10JIN Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIANCE MEMORY INC ALLIANCE MEMORY INC
Part Package Code TSOP2 SOJ
Package Description TSOP2,
Pin Count 44 36
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Alliance Memory Alliance Memory
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G44 R-PDSO-J36
Length 18.415 mm 23.495 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.2 mm 3.7592 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
JESD-609 Code e3/e6

Compare AS7C34096A-10TCNTR with alternatives

Compare AS7C34096A-10JIN with alternatives