ASD100-48S5W
vs
AEQ20A48N-8
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
MODULE
|
|
| Package Description |
Dma,
|
Dma,
|
| Pin Count |
9
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Analog IC - Other Type |
Dc-Dc Regulated Power Supply Module
|
Dc-Dc Regulated Power Supply Module
|
| Input Voltage-Max |
75 V
|
75 V
|
| Input Voltage-Min |
18 V
|
36 V
|
| Input Voltage-Nom |
48 V
|
48 V
|
| JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P8
|
| Length |
60.96 Mm
|
57.9 Mm
|
| Load Regulation-Max |
0.2%
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
9
|
8
|
| Output Voltage-Max |
5.5 V
|
10.5 V
|
| Output Voltage-Min |
4.5 V
|
1 V
|
| Output Voltage-Nom |
5 V
|
5 V
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
DMA
|
DMA
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Microelectronic Assembly
|
Microelectronic Assembly
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
14.478 Mm
|
10.7 Mm
|
| Surface Mount |
No
|
No
|
| Technology |
Hybrid
|
Hybrid
|
| Terminal Form |
Pin/Peg
|
Pin/Peg
|
| Terminal Position |
Dual
|
Dual
|
| Total Power Output-Max |
100 W
|
100 W
|
| Trim/Adjustable Output |
Yes
|
Yes
|
| Width |
57.912 Mm
|
36.8 Mm
|
| Base Number Matches |
1
|
2
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Temperature Grade |
|
Other
|
|
|
|