ASD100-48S5W vs ERS4050P020S25 feature comparison

ASD100-48S5W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

ERS4050P020S25 NetPower Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Part Package Code MODULE
Package Description Dma, Dma,
Pin Count 9
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
Length 60.96 Mm 58.4 Mm
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material Unspecified Unspecified
Package Code DMA DMA
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Qualification Status Not Qualified
Seated Height-Max 14.478 Mm 9.9 Mm
Surface Mount No No
Technology Hybrid Hybrid
Terminal Form Pin/Peg Pin/Peg
Terminal Position Dual Dual
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output Yes Yes
Width 57.912 Mm 22.8 Mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3/e4
Operating Temperature-Max 20 °C
Peak Reflow Temperature (Cel) Not Specified
Terminal Finish Matte Tin/Gold
Time@Peak Reflow Temperature-Max (s) Not Specified