ASD100-48S5W vs VI-LCN0-MW feature comparison

ASD100-48S5W Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

VI-LCN0-MW Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code MODULE MODULE
Package Description Dma, Xma,
Pin Count 9
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 75 V 76 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
Length 60.96 Mm 227.1 Mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material Unspecified Unspecified
Package Code DMA XMA
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Seated Height-Max 14.478 Mm
Surface Mount No No
Technology Hybrid Hybrid
Terminal Form Pin/Peg Unspecified
Terminal Position Dual Unspecified
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output Yes Yes
Width 57.912 Mm 64.5 Mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Approvals Ce, Tuv, Ul, Vde, Csa, Iec
JESD-609 Code e0
Line Regulation-Max 0.2%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Protections Output Over Voltage
Temperature Grade Other
Terminal Finish Tin Lead