ASD100-48S5W-NROHS
vs
TD100-048-05M
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASTRODYNE TDI CORP
|
POWERCUBE
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
,
|
Pin Count |
9
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
18 V
|
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XDMA-P9
|
Length |
60.96 mm
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
9
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
3.25 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
14.478 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
57.912 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare ASD100-48S5W-NROHS with alternatives
Compare TD100-048-05M with alternatives