ASDAIG-24.000MHZ-X-K-S-T
vs
ASEK-24.0MHZ-K-S-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
SMD, 4 PIN
|
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TS-16949; TRI-STATE; ENABLE/DISABLE FUNCTION
|
TRI-STATE; TAPE AND REEL
|
Fall Time-Max |
6 ns
|
50 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
30%
|
30%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.95mm
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
6 ns
|
50 ns
|
Screening Level |
AEC-Q200
|
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - electroplated
|
|
|
|
Compare ASDAIG-24.000MHZ-X-K-S-T with alternatives
Compare ASEK-24.0MHZ-K-S-T with alternatives