ASDMB-48.000MHZ-EC-T vs ASE-48.000MHZ-L-C-T feature comparison

ASDMB-48.000MHZ-EC-T Abracon Corporation

Buy Now Datasheet

ASE-48.000MHZ-L-C-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON ABRACON
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm 3.2mm x 2.5mm x 1.0mm
Qualification Status Not Qualified
Supply Current-Max 15 mA
Supply Voltage-Max 3.3 V 3.465 V
Supply Voltage-Min 1.8 V 3.135 V
Surface Mount YES YES
Symmetry-Max 55/45 % 45/55 %
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 4 ns
Supply Voltage-Nom 3.3 V

Compare ASDMB-48.000MHZ-EC-T with alternatives

Compare ASE-48.000MHZ-L-C-T with alternatives