ASE-26.000MHZ-N
vs
SM99421B7A@26.660000MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
MONITOR PRODUCTS COMPANY INC
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
|
Fall Time-Max |
4 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
26 MHz
|
26.66 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
30 pF
|
Physical Dimension |
3.2mm x 2.5mm x 1.2mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
4 ns
|
3 ns
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASE-26.000MHZ-N with alternatives
Compare SM99421B7A@26.660000MHZ with alternatives