ASEK-32.768KHZ-LR-T
vs
32.7680KHZLSMB025UITA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ABRACON LLC
|
STATEK CORP
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
|
Fall Time-Max |
50 ns
|
12 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Physical Dimension |
3.2mm x 2.5mm x 1.2mm
|
10.16mm x 4.57mm x 1.8mm
|
Rise Time-Max |
50 ns
|
12 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Gold (Au) - electroplated
|
GOLD OVER NICKEL
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ASEK-32.768KHZ-LR-T with alternatives
Compare 32.7680KHZLSMB025UITA with alternatives