ASM3P623S00FG-16-TT
vs
ASM3I623S00BG-08-ST
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Tssop,
|
Sop, Sop8,.25
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
3p
|
3i
|
| Input Conditioning |
Standard
|
Standard
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
| Length |
5 Mm
|
4.9 Mm
|
| Logic IC Type |
Pll Based Clock Driver
|
Pll Based Clock Driver
|
| Number of Functions |
1
|
1
|
| Number of Inverted Outputs |
|
|
| Number of Terminals |
16
|
8
|
| Number of True Outputs |
8
|
1
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Same Edge Skew-Max (tskwd) |
0.25 Ns
|
0.25 Ns
|
| Seated Height-Max |
1.2 Mm
|
1.75 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Width |
4.4 Mm
|
3.91 Mm
|
| fmax-Min |
50 Mhz
|
50 Mhz
|
| Base Number Matches |
2
|
2
|
| Package Equivalence Code |
|
SOP8,.25
|
| Propagation Delay (tpd) |
|
0.35 Ns
|
|
|
|