ASM5P2304BF-2H-08-ST vs ASM5I2304BF-2-08-SR feature comparison

ASM5P2304BF-2H-08-ST Alliance Semiconductor Corporation

Buy Now Datasheet

ASM5I2304BF-2-08-SR Pulsecore Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 2304 2304
Input Conditioning Standard Standard
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Logic IC Type Pll Based Clock Driver Pll Based Clock Driver
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 Ns 0.4 Ns
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 3.91 Mm 3.91 Mm
fmax-Min 20 Mhz 20 Mhz
Base Number Matches 2 2