ASM707ESAF-T
vs
ADM691AARW-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
ANALOG DEVICES INC
Package Description
LEAD FREE, SOP-8
SOIC-16
Reach Compliance Code
unknown
not_compliant
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e3/e6
e0
Length
4.9 mm
10.25 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
5 V
4.75 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN/TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.65V
+4.65V
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.91 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Manufacturer Package Code
RW-16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Compare ASM707ESAF-T with alternatives
Compare ADM691AARW-REEL with alternatives