ASM707ESAF-T vs ADM691ARZ-REEL7 feature comparison

ASM707ESAF-T Pulsecore Semiconductor

Buy Now Datasheet

ADM691ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSECORE SEMICONDUCTOR ANALOG DEVICES INC
Package Description LEAD FREE, SOP-8 SOIC-16
Reach Compliance Code unknown compliant
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N RESET CONTROL
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3/e6 e3
Length 4.9 mm 10.25 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN/TIN BISMUTH Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.91 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code RW-16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.25
Supply Current-Max (Isup) 1.95 mA

Compare ASM707ESAF-T with alternatives

Compare ADM691ARZ-REEL7 with alternatives