ASR315EA
vs
ASR315
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Crystal/Resonator Type |
1-PORT
|
1-PORT
|
Frequency Stability |
0.0133%
|
0.0133%
|
Frequency Tolerance (MHz) |
0.075
|
0.075
|
Insertion Loss |
2.2 dB
|
2.2 dB
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
315 MHz
|
315 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Parallel Capacitance |
2.65 pF
|
1.95 pF
|
Physical Dimension |
L5XB5XH1.35 (mm)/L0.2XB0.2XH0.053 (inch)
|
D9.3XH3.4 (mm)/D0.366XH0.14 (inch)
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
8
|
|
|
|
Compare ASR315EA with alternatives
Compare ASR315 with alternatives