AST3TQ-T-40.000MHZ-28-T2
vs
AST3TQ-30.720MHZ-2-T
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ABRACON LLC
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
ABRACON
|
Additional Feature |
|
TR, 13 INCH
|
Aging |
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
|
4 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
0.28%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
30.72 MHz
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-50 °C
|
Oscillator Type |
|
CMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max |
|
4 ns
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Base Number Matches |
|
2
|
|
|
|
Compare AST3TQ-30.720MHZ-2-T with alternatives