ASTMTXK-32.768KHZ-LY-T3
vs
MT-9560AT-JB-DCC-32K768
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
200 ns
|
200 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
10%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Equivalence Code |
BGA4,2X2,40/16
|
BGA4, 2X2
|
Physical Dimension |
1.54mm x 0.84 mm x 0.6mm
|
1.54mm x 0.84mm x 0.6mm
|
Rise Time-Max |
200 ns
|
200 ns
|
Supply Current-Max |
0.0015 mA
|
0.0015 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
52/48 %
|
52/48 %
|
Base Number Matches |
1
|
3
|
Package Description |
|
CSP-4
|
|
|
|
Compare ASTMTXK-32.768KHZ-LY-T3 with alternatives