ASTX-11-B-38.400MHZ-T
vs
ASTX-13-D-38.400MHZ-I05-T4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
LCC6,.1X.13,70/65
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
2.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Max |
40 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
38.4 MHz
|
38.4 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC6,.1X.13,70/65
|
LCC4,.06X.08,63/40
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
2.0mm x 1.6mm x 0.8mm
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
2.94 V
|
3.465 V
|
Supply Voltage-Min |
2.66 V
|
3.135 V
|
Supply Voltage-Nom |
2.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare ASTX-11-B-38.400MHZ-T with alternatives
Compare ASTX-13-D-38.400MHZ-I05-T4 with alternatives