ASVMB-24.576MHZ-XY-T
vs
ASE-24.576MHZ-C-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
|
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
2 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.85mm
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
2 ns
|
4 ns
|
Supply Voltage-Max |
3.3 V
|
3.465 V
|
Supply Voltage-Min |
1.8 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare ASVMB-24.576MHZ-XY-T with alternatives
Compare ASE-24.576MHZ-C-T3 with alternatives