AT-255
vs
AT-255
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
PLASTIC, MO-178AA, SOT-25, 5 PIN
|
PLASTIC, MO-178AA, SOT-25, 5 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
HIGH RELIABILITY
|
Attenuation-Nom |
|
25 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
21.14 dBm
|
Insertion Loss-Max |
|
4.2 dB
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
VARIABLE ATTENUATOR
|
VSWR-Max |
|
3
|
|
|
|
Compare AT-255 with alternatives
Compare AT-255 with alternatives