Part Details for AT-255 by MACOM
Overview of AT-255 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 110 |
|
RFQ |
Part Details for AT-255
AT-255 CAD Models
AT-255 Part Data Attributes
|
AT-255
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-255
MACOM
Variable Attenuator, 0MHz Min, 2500MHz Max, 4.2dB Insertion Loss-Max, GAAS, PLASTIC, MO-178AA, SOT-25, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PLASTIC, MO-178AA, SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 25 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21.14 dBm | |
Insertion Loss-Max | 4.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 3 |
Alternate Parts for AT-255
This table gives cross-reference parts and alternative options found for AT-255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-255TR | RF/Microwave Attenuator, GAAS, | MACOM | AT-255 vs AT-255TR |
MAAVSS0006TR-3000 | MAAVSS0006TR-3000 | TE Connectivity | AT-255 vs MAAVSS0006TR-3000 |
AT-255 | IC,ATTENUATOR,GAAS,TSOP,5PIN,PLASTIC | TE Connectivity | AT-255 vs AT-255 |