AT-266RTR
vs
MAATSS0018
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
TSOP5/6,.11,37
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Attenuation-Nom |
10 dB
|
10.5 dB
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.98 dBm
|
33.98 dBm
|
Insertion Loss-Max |
0.7 dB
|
0.7 dB
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
5
|
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Power Supplies |
+-8 V
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
1.5
|
1.4
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare AT-266RTR with alternatives
Compare MAATSS0018 with alternatives