AT-41435
vs
BFR93ALT1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
MICROWAVE, X-CXMW-F4
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
0.06 A
|
0.035 A
|
Collector-Emitter Voltage-Max |
12 V
|
|
Configuration |
SINGLE
|
Single
|
Highest Frequency Band |
C BAND
|
|
JESD-30 Code |
X-CXMW-F4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
MICROWAVE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
8000 MHz
|
3000 MHz
|
Base Number Matches |
4
|
3
|
Power Dissipation-Max (Abs) |
|
0.35 W
|
|
|
|
Compare AT-41435 with alternatives