AT-64023
vs
AT-64023
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
FLANGE MOUNT, R-MDFM-F2
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY; WITH EMITTER BALLASTING RESISTOR
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
EMITTER
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
20 V
|
20 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Highest Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-MDFM-F2
|
R-CDFM-F2
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
3 W
|
3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.29.00.75
|
DC Current Gain-Min (hFE) |
|
20
|
JESD-609 Code |
|
e4
|
Power Dissipation Ambient-Max |
|
3 W
|
Power Gain-Min (Gp) |
|
7 dB
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare AT-64023 with alternatives
Compare AT-64023 with alternatives