AT27HC641R-55LM/883 vs H1264B-55Y[PWRDOWN] feature comparison

AT27HC641R-55LM/883 Atmel Corporation

Buy Now Datasheet

H1264B-55Y[PWRDOWN] Hughes Aircraft

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP HUGHES AIRCRAFT
Part Package Code QLCC
Package Description WQCCN, LCC28,.45SQ ,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 55 ns 150 ns
I/O Type COMMON
JESD-30 Code S-CQCC-N28 R-GDIP-T24
JESD-609 Code e0
Length 11.43 mm
Memory Density 65536 bit 16777216 bit
Memory IC Type UVPROM MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 28 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WQCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.79 mm
Standby Current-Max 0.03 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 1 1
Additional Feature STATIC CMOS

Compare AT27HC641R-55LM/883 with alternatives

Compare H1264B-55Y[PWRDOWN] with alternatives