AT32UC3A364S-ALUT
vs
AT90USB1286-16MU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFN
|
Package Description |
LFQFP, QFP144,.87SQ,20
|
HVQCCN, LCC64,.35SQ,20
|
Pin Count |
144
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Core Architecture |
AVR
|
AVR
|
Device Core |
AVR
|
AVR
|
Clock Speed |
84
|
16
|
Ram |
128
|
8
|
Flash Memory |
64
|
128
|
Can |
0
|
0
|
Adc Channels |
8
|
8
|
Adc Resolution |
10
|
10
|
Has ADC |
YES
|
YES
|
Additional Feature |
IT ALSO OPERATES AT 3.3 V
|
ALSO OPERATES AT 1.8V MINIMUM SUPPLY
|
Address Bus Width |
24
|
16
|
Bit Size |
32
|
8
|
CPU Family |
AVR RISC
|
|
Clock Frequency-Max |
50 MHz
|
16 MHz
|
DAC Channels |
YES
|
NO
|
DMA Channels |
YES
|
NO
|
External Data Bus Width |
16
|
8
|
JESD-30 Code |
S-PQFP-G144
|
S-XQCC-N64
|
JESD-609 Code |
e3
|
|
Length |
20 mm
|
9 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
110
|
48
|
Number of Terminals |
144
|
64
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LFQFP
|
HVQCCN
|
Package Equivalence Code |
QFP144,.87SQ,20
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
65536
|
8192
|
ROM (words) |
65536
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1 mm
|
Speed |
66 MHz
|
16 MHz
|
Supply Voltage-Max |
1.95 V
|
5.5 V
|
Supply Voltage-Min |
1.75 V
|
4.5 V
|
Supply Voltage-Nom |
1.85 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Microchip
|
Supply Current-Max |
|
30 mA
|
|
|
|
Compare AT32UC3A364S-ALUT with alternatives
Compare AT90USB1286-16MU with alternatives